Inductor RF Chip Molded Wirewound 0.27uH 20% 25.2MHz 25Q-Factor 0.345A 0.32Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.345 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 210 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 25 |
| Series | NIN-FA |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |