The NIN-FB101JTR110F is a surface mount fixed inductor with a nominal inductance of 100uH and a minimum quality factor of 40. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is a general purpose type and is not shielded. It has a DC resistance of 8 ohms and a self resonance frequency of 8 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NIN-FB101JTR110F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8 |
| Rated Current-Max | 0.11 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 8 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 40 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NIN-FB101JTR110F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.