The NIN-FB331JTR85F is a 330uH general purpose inductor with a DC resistance of 14mOhm and a maximum rated current of 85mA. It has a self-resonance frequency of 3.5MHz and a quality factor of at least 40. The inductor is available in a 1812 package and is suitable for RF applications. It can operate over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NIN-FB331JTR85F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 14 |
| Rated Current-Max | 0.085 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3.5 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 40 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NIN-FB331JTR85F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.