Inductor RF Chip Molded Wirewound 56uH 10% 2.52MHz 50Q-Factor 0.135A 5.5Ohm DCR 1812 T/R
NIC Components NIN-FB560KTRF technical specifications.
| Package/Case | 1812 |
| Height | 3.4mm |
| Inductance | 56uH |
| Max DC Current | 135mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.