The NIN-FB561JTRF is a fixed inductor with a value of 560uH and a tolerance of 5%. It has a maximum DC current rating of 50mA and a maximum operating temperature of 85°C. The inductor is packaged in a 1812 case, suitable for surface mount applications. It is RoHS compliant and has a self-resonant frequency of 2.7MHz.
Sign in to ask questions about the NIC Components NIN-FB561JTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NIN-FB561JTRF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| DC Current | 50mA |
| DC Resistance (DCR) | 31R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 560uH |
| Length | 4.8mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7MHz |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-FB561JTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.