The NIN-FB561KTRF is a surface mount fixed inductor with a 560uH inductance value and a tolerance of 10%. It has a maximum DC current rating of 50mA and is packaged in a 1812 case. The inductor measures 3.4mm in depth and height. It is RoHS compliant and not radiation hardened. The inductor is tested at a frequency of 796kHz.
NIC Components NIN-FB561KTRF technical specifications.
| Package/Case | 1812 |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 560uH |
| Max DC Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.