Inductor RF Chip Molded Wirewound 5.6uH 10% 7.96MHz 50Q-Factor 0.3A 1.1Ohm DCR 1812 T/R
NIC Components NIN-FB5R6KTRF technical specifications.
| Package/Case | 1812 |
| Height | 3.4mm |
| Inductance | 5.6uH |
| Max DC Current | 300mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.