The NIN-FB820JTR120F is a general purpose inductor with a nominal inductance of 82uH and a DC resistance of 7mOhm. It is designed for RF applications and has a maximum rated current of 0.12A. The inductor is shielded and has a self-resonance frequency of 8MHz. It is available in a 1812 surface mount package and is suitable for use in a wide range of applications. The inductor has a quality factor of at least 50 at its nominal inductance value. It can operate over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7 |
| Rated Current-Max | 0.12 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 8 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 50 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |