The NIN-FC1R0JTR245F is a general purpose inductor with a nominal inductance of 1uH and a DC resistance of 1.1 ohms. It has a maximum rated current of 245mA and a self-resonance frequency of 245MHz. The inductor is designed for RF applications and is not shielded. It is manufactured by NIC Components and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 5 |
| Package Width | 2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.245 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 245 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 30 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |