The NIN-FC270JTR115F is a general purpose inductor with a nominal inductance of 27uH and a DC resistance of 6.3mOhm. It has a maximum rated current of 115mA and a self resonance frequency of 21MHz. The inductor is available in a 1008 package type and is suitable for RF inductor applications. It has a tolerance of 5% and a minimum operating temperature of -25 degrees Celsius, with a maximum operating temperature of 105 degrees Celsius. The inductor is not shielded and has a quality factor of at least 25 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 5 |
| Package Width | 2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.3 |
| Rated Current-Max | 0.115 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 21 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 25 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |