Inductor RF Chip Molded Wirewound 2.2uH 20% 7.96MHz 25Q-Factor 0.155A 1.05Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NIN-FC2R2MTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Depth | 2.2mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Max DC Current | 155mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-FC2R2MTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.