The NIN-FC56NJTR340F is a 0.056uH wirewound inductor with a 5% tolerance and a molded protection style. It has a maximum DC current of 0.34 and a maximum DC resistance of 0.6. The inductor has a minimum quality factor of 20 and a minimum self-resonant frequency of 1100M. It is available in a 1008 case size with a product length of 2.7, height of 2, and product depth of 2.2. The operating temperature range is -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |