The NIN-FCR27JTR420F is a surface mount fixed inductor with a nominal inductance of 0.27uH and a minimum quality factor of 30. It has a maximum DC resistance of 0.55 ohms and a maximum rated current of 0.42 amps. The inductor is designed for RF applications and has a self-resonance frequency of 425 MHz. It is available in a 1008 package type and is manufactured by NIC Components.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 5 |
| Package Width | 2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.42 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 425 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 30 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |