Inductor RF Chip Wirewound 4.7uH 5% 7.9MHz 55Q-Factor 0.23A 5.4Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NIN-HB4R7JTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Depth | 3.81mm |
| Height | 3.43mm |
| Inductance | 4.7uH |
| Max DC Current | 230mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HB4R7JTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.