The NIN-HC390GTR is a wirewound RF chip inductor with an inductance of 0.039uH and a tolerance of 2%. It has a maximum DC current of 1A and a maximum DC resistance of 0.15 ohms. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -40°C to 125°C.
NIC Components NIN-HC390GTR technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.039uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.2mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NIN-HC390GTR to view detailed technical specifications.
No datasheet is available for this part.