Inductor RF Chip Wirewound 3.9uH 10% 7.9MHz 17Q-Factor 0.26A 3.6Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 3.9uH |
| Max DC Current | 230mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |