Inductor RF Chip Wirewound 4.7uH 5% 7.9MHz 20Q-Factor 0.26A 4Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 4.7uH |
| Max DC Current | 230mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| RoHS | Compliant |