The NIN-HC680GTRF is a surface mount fixed inductor with a maximum DC current of 1A and a DC resistance of 200mR. It has an inductance of 68nH and a self resonant frequency of 1.3GHz. The inductor is packaged in a 1008 configuration and is available in tape and reel packaging. It is RoHS compliant and has an operating temperature range of -40°C to 125°C.
NIC Components NIN-HC680GTRF technical specifications.
| Package/Case | 1008 |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 68nH |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.