Inductor RF Chip Wirewound 0.022uH 10% 250MHz 55Q-Factor 0.5A 0.22Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NIN-HD220KTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NIN-HD220KTRF technical specifications.
| Package/Case | 0805 |
| Depth | 1.68mm |
| Height | 1.55mm |
| Inductance | 22nH |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HD220KTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.