The NIN-HD220MTR is an 0805 wirewound inductor from NIC Components with an inductance of 0.022uH and a tolerance of 20%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.22 ohms. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius and has a minimum quality factor of 55 and a minimum self resonant frequency of 2600MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.022uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |