The NIN-HD220MTRF is a surface mount fixed inductor from NIC Components. It has a package size of 0805 and a maximum DC current rating of 500mA. The inductor has a tolerance of 20% and is RoHS compliant. It is not radiation hardened and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NIN-HD220MTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Depth | 1.68mm |
| Height | 1.55mm |
| Inductance | 22nH |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HD220MTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.