
Inductor RF Chip Wirewound 0.0068uH 5% 250MHz 40Q-Factor 0.6A 0.11Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NIN-HD6N8JTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| DC Current | 600mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1.68mm |
| Height | 1.55mm |
| Inductance | 6.8nH |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HD6N8JTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.