Inductor RF Chip Wirewound 0.56uH 20% 25MHz 23Q-Factor 0.23A 1.9Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Depth | 1.68mm |
| Height | 1.55mm |
| Inductance | 560nH |
| Max DC Current | 230mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Compliant |