Inductor RF Chip Wirewound 0.0022uH 0.3nH 250MHz 22Q-Factor 0.82A 0.058Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NIN-HK2N2STRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 2.2nH |
| Max DC Current | 960mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HK2N2STRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.