The NIN-NA56NMTR is a 0.056uH wirewound inductor from NIC Components. It features a molded protection style and a tolerance of 20%. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 600M. It is available in a 1210 case size with a product length of 3.5mm, height of 2.4mm, and product depth of 2.7mm. The inductor operates over a temperature range of -25C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.056uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |