The NIN-NAR18MTR is a 0.18uH wirewound inductor with a tolerance of 20%. It features a molded protection style and a case size of 1210. The inductor has a maximum DC current of 0.22 and a maximum DC resistance of 0.81. It also has a minimum quality factor of 10 and a minimum self resonant frequency of 320M. The inductor is designed for surface mount applications and has a product length of 3.5mm, a height of 2.4mm, and a product depth of 2.7mm. It operates over a temperature range of -25C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.81Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |