Inductor RF Chip Molded Wirewound 12uH 10% 2.52MHz 15Q-Factor 0.23A 0.6Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 12uH |
| Max DC Current | 230mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |