The NIN-PA2R2MTR770F is a surface mount general purpose inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a tolerance of 20% and a rated current of 0.77A. The inductor is 1210 in size and has a self resonance frequency of 68 MHz. It is suitable for high current applications and has a quality factor of at least 10.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.77 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 68 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 10 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |