The NIN-PA331KTR is a 330uH wirewound inductor with a 10% tolerance and a molded protection style. It has a maximum DC current of 0.05 and a maximum DC resistance of 16. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 3M. It is available in a 1210 case size with a product length of 3.5, height of 2.4, and product depth of 2.7. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 16Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 3MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |