The NIN-PB101KTR180F is a general purpose inductor with a nominal inductance of 100uH. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is available in a 1812 package with dimensions of 4.5mm in length, 3.2mm in width, and 3.2mm in height. It has a DC resistance of 4 ohms and a maximum rated current of 0.18A. The inductor is not shielded and has a self-resonance frequency of 8MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 4 |
| Rated Current-Max | 0.18 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 8 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 20 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |