The NIN-PB681KTR65F is a wirewound inductor with a molded protection style and an inductance of 680uH. It has a tolerance of 10% and a maximum DC current rating of 0.065A. The inductor has a maximum DC resistance of 22.8 ohms and a minimum quality factor of 20. It operates over a temperature range of -40°C to 105°C and has a case size of 1812.
Checking distributor stock and pricing after the page loads.
NIC Components NIN-PB681KTR65F technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 22.8Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2.5MHz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.