
The NIN-PC2R2MTRF is a surface mount fixed inductor with a 1008 case code, rated for a maximum DC current of 390mA and a tolerance of 20%. It has an inductance of 2.2uH and a self resonant frequency of 65MHz. The inductor is packaged in a tape and reel format and is RoHS compliant. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NIN-PC2R2MTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| DC Current | 390mA |
| DC Resistance (DCR) | 650mR |
| Depth | 2.2mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Length | 2.8mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-PC2R2MTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.