The NIN-PC6R8KTRF is a surface mount fixed inductor from NIC Components. It has a package type of 1008 and is RoHS compliant. The inductor has a maximum DC current of 275mA and an inductance of 6.8uH with a tolerance of 10%. It is available in tape and reel packaging.
NIC Components NIN-PC6R8KTRF technical specifications.
| Package/Case | 1008 |
| Depth | 2.2mm |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Max DC Current | 275mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.