This 0.075uH wirewound ceramic inductor features a 2% tolerance and operates at a maximum frequency of 100MHz. It can handle a maximum DC current of 0.32A and has a maximum DC resistance of 1.224 ohms. The inductor is constructed with a ceramic core and has a minimum quality factor of 25 and a minimum self resonant frequency of 2400MHz. It is available in a 0402 surface mount package with dimensions of 1.2mm length, 0.7mm height, and 0.7mm depth. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 1.224Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |