The NIN-ZK13NHTRF is a surface mount fixed inductor with a wirewound ceramic core and a 3% tolerance. It has a minimum quality factor of 30 and a minimum self resonant frequency of 4200MHz. The inductor is rated for a maximum DC current of 0.87A and a maximum DC resistance of 0.14 ohms. It has a case size of 0402 and dimensions of 1.15x0.75mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.013uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.87A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4200M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |