The NIN-ZK13NKTR870F is a 0402 wirewound ceramic inductor with an inductance of 0.013uH and a tolerance of 10%. It operates at a maximum DC current of 0.87A and has a maximum DC resistance of 0.14R. The inductor has a minimum quality factor of 27 and a minimum self resonant frequency of 4200MHz. It is designed for surface mount applications and has a case size of 0402, with a product length of 1.2mm, height of 0.7mm, and product depth of 0.7mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.013uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.87A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |