Inductor RF Chip Wirewound 0.0039uH 0.5nH 250MHz 28Q-Factor Ceramic 1.7A 0.045Ohm DCR 0402 T/R
NIC Components NIN-ZK3N9DTR1700F technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.045Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 9500MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NIN-ZK3N9DTR1700F to view detailed technical specifications.
No datasheet is available for this part.