The NIN-ZK3N9STR1700F is a surface mount fixed inductor from NIC Components. It features a wirewound ceramic core and a 0402 case size. The inductor has a nominal inductance of 0.0039uH and a tolerance of 0.3nH. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum DC current of 1.7A and a maximum DC resistance of 0.045R. The inductor also has a minimum quality factor of 28 and a minimum self resonant frequency of 9500MHz.
NIC Components NIN-ZK3N9STR1700F technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.045Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 9500MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NIN-ZK3N9STR1700F to view detailed technical specifications.
No datasheet is available for this part.