The NIN-ZK47NGTR420F is a 0402 wirewound ceramic inductor with an inductance of 0.047uH and a tolerance of 2%. It has a maximum DC current of 0.42A and a maximum DC resistance of 0.58R. The inductor's minimum quality factor is 28 and its minimum self resonant frequency is 2400MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |