The NIN-ZK47NHTR420F is a 0402 wirewound ceramic inductor with an inductance of 0.047uH and a tolerance of 3%. It operates at a frequency of 250MHz and has a maximum DC current of 0.42A. The inductor has a maximum DC resistance of 0.58R and a minimum quality factor of 28. It also has a minimum self-resonant frequency of 2400MHz. The inductor is available in a surface mount package and has an operating temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |