The NLI100C3R3MTBF is a wirewound inductor with a ferrite core, offering a 3.3uH inductance value and a 20% tolerance. It has a maximum DC current rating of 5.9A and a maximum DC resistance of 0.01R. The inductor is designed for through-hole mounting and has a radial lead style. It operates within a temperature range of -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Maximum DC Current | 5.9A |
| Maximum Saturation Current | 8.8A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 36MHz |
| Lead Style | Radial |
| Height | 16mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |