The NLI100C3R3MUF is a wirewound inductor with a type of power inductance. It features a ferrite core material and an unshielded protection style. The inductor has a minimum quality factor of 10 and a minimum self-resonant frequency of 36 MHz. It is designed for through-hole mounting with a radial lead style and measures 16mm in height and 12mm in product diameter. The inductor operates within a temperature range of -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Maximum DC Current | 5.9A |
| Maximum Saturation Current | 8.8A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 36MHz |
| Lead Style | Radial |
| Height | 16mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |