The NLI100C3R3MUTBF is a wirewound inductor with a ferrite core and unshielded protection style. It has an inductance of 3.3uH and a tolerance of 20%. The maximum DC current is 5.9A and the maximum saturation current is 8.8A. The maximum DC resistance is 0.01R and the minimum quality factor is 10. The inductor is available in a radial lead style with a height of 16mm and a product diameter of 12mm. It operates over a temperature range of -20C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Maximum DC Current | 5.9A |
| Maximum Saturation Current | 8.8A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 36MHz |
| Lead Style | Radial |
| Height | 16mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |