This 10uH inductor features a wirewound design with a ferrite core and unshielded protection style. It has a maximum DC current rating of 9A and a maximum saturation current of 9A. The inductor's maximum DC resistance is 0.01 ohms and it operates within a temperature range of -20 to 120 degrees Celsius.
NIC Components NLI142P100KUF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 23 |
| Product Diameter (mm) | 16.5 |
| Terminal Pitch (mm) | 12 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Maximum DC Current | 9A |
| Maximum Saturation Current | 9A |
| Max DC Resistance | 0.01Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI142P100KUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.