This is a through-hole wirewound inductor with a ferrite core and unshielded protection style. It has a radial lead style and a maximum DC current rating of 2.1A. The inductance is 180uH with a tolerance of 10%. The maximum DC resistance is 0.217R. It operates over a temperature range of -20 to 120C.
NIC Components NLI142P181KUF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 23 |
| Product Diameter (mm) | 16.5 |
| Terminal Pitch (mm) | 12 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.217Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI142P181KUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.