
This is a 2-terminal through-hole wirewound inductor from NIC Components with a product height of 23mm and a product diameter of 16.5mm. It has a terminal pitch of 12mm and is designed for through-hole mounting. The inductor has a tolerance of 20% and an inductance of 3.3uH. It can handle a maximum DC current of 15A and has a maximum DC resistance of 0.005R. The operating temperature range is from -20C to 120C.
NIC Components NLI142P3R3MUF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 23 |
| Product Diameter (mm) | 16.5 |
| Terminal Pitch (mm) | 12 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 15A |
| Max DC Resistance | 0.005Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI142P3R3MUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.