
The NLI142P470KUF is a through-hole wirewound inductor with a 47uH inductance and 10% tolerance. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.062 ohms. The inductor is designed for operation between -20°C and 120°C. It is constructed with a ferrite core and has an unshielded protection style.
NIC Components NLI142P470KUF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 23 |
| Product Diameter (mm) | 16.5 |
| Terminal Pitch (mm) | 12 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.062Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI142P470KUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.