Inductor Power Unshielded Wirewound 27uH 10% Ferrite 11A 26mOhm DCR RDL Bulk
NIC Components NLI182P270KF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Maximum DC Current | 11A |
| Maximum Saturation Current | 11A |
| Max DC Resistance | 0.026Ohm |
| Lead Style | Radial |
| Height | 23mm |
| Product Diameter | 21mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI182P270KF to view detailed technical specifications.
No datasheet is available for this part.