Inductor Power Unshielded Wirewound 5.6uH 20% Ferrite 79A 4mOhm DCR RDL Bulk
NIC Components NLI352P5R6MUF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Maximum DC Current | 79A |
| Maximum Saturation Current | 79A |
| Max DC Resistance | 0.004Ohm |
| Lead Style | Radial |
| Height | 29.5mm |
| Product Diameter | 40mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.