
This 2-terminal inductor features a wirewound ferrite core with an inductance of 18uH and a tolerance of 10%. It has a maximum DC current of 0.86A and a maximum saturation current of 0.86A. The inductor's maximum DC resistance is 0.33 ohms, and it has a minimum quality factor of 80. It operates over a temperature range of -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NLI46C180KUTBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NLI46C180KUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5.5 |
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Maximum DC Current | 0.86A |
| Maximum Saturation Current | 0.86A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 12MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI46C180KUTBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.